Inductor RF Shielded Multi-Layer 10uH 5% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R
Abracon AIML-0603-100JT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.003A |
| Max DC Resistance | 2.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AIML-0603-100JT to view detailed technical specifications.
No datasheet is available for this part.