The AISC-0805F-330K-T is a surface mount general purpose inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.06A and has a DC resistance of 10.7 ohms. It is suitable for RF inductor applications and is available in the 0805 package type.
Abracon AISC-0805F-330K-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.7 |
| Rated Current-Max | 0.06 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | AISC-0805(F) |
| Quality Factor-Min (at L-nom) | 10 |
| Series | AISC-0805(F) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0805F-330K-T to view detailed technical specifications.
No datasheet is available for this part.