
Abracon ALANL100X1-DE12DT is a single-port 10/100BASE-TX LAN transformer module designed for Fast Ethernet applications. This 12‑pin, low-profile SMD module provides 1CT:1CT transmit and 1CT:1CT receive transformers with 350 µH minimum inductance, low leakage inductance, and low interwinding capacitance. It meets IEEE 802.3u requirements, supports an operating temperature range of −40°C to +85°C, and is supplied on tape-and-reel (2,000 pcs/reel).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ALANL100X1-DE12DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transformer type | LAN 10/100 Base‑T |
| Turns ratio (TX/RX) | 1CT:1CT (TX), 1CT:1CT (RX) |
| Inductance | 350 (min)µH |
| Leakage inductance | 0.5 (max)µH |
| Interwinding capacitance | 30 (max)pF |
| DCR (primary) | 1.0 (max)Ω |
| DCR (secondary) | 1.5 (max)Ω |
| Hi-Pot (isolation voltage) | 1500Vrms |
| Insertion loss | 1.2 max (0.5–100 MHz)dB |
| Return loss | ≥18 (1–40 MHz), ≥14.4 (60 MHz), ≥12 (80 MHz), ≥10 (100 MHz)dB |
| Crosstalk | ≥45 (30 MHz), ≥40 (60 MHz), ≥35 (100 MHz)dB |
| CMRR | ≥43 (30 MHz), ≥37 (60 MHz), ≥33 (100 MHz)dB |
| Operating temperature | -40 to +85°C |
| MSL | 1 |
| Package dimensions (L × W × H) | 12.7 × 7.1 × 2.1mm |
| Lead style | Gull Wing |
| Number of terminals | 12 |
| Mounting | Surface Mount |
| Weight per piece | 0.33g |
| Ieee | Meets IEEE 802.3u (10/100BASE‑T) |
| RoHS | RoHS / RoHS II compliant (EU RoHS) |
| REACH | REACH SVHC compliant per Abracon certificate (Rev Z, 2025‑06‑25) |
| ECCN | EAR99 |
Download the complete datasheet for Abracon ALANL100X1-DE12DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.