Sign in to ask questions about the Abracon ALD-275.000MHZ-L-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ALD-275.000MHZ-L-P1 technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 275 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ALD-275.000MHZ-L-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.