
Surface Mount WLAN / Bluetooth Chip Antenna designed for 2450MHz applications. Features include a bandwidth of ≥90MHz, a typical peak gain of 0.5dBi and average gain of -1dBi, VSWR <2:1, 50 Ohm impedance, and a maximum power handling of 3W. The antenna has a small form factor of 3.2 x 1.6 x 1.2mm, supports non-ground mounting, and is RoHS compliant. Ideal for wireless applications such as Bluetooth/WiFi (2.445GHz), high-density applications, Bluetooth headsets, computer peripherals, PROFINET industrial automation, video game systems, and offers an alternative to larger PCB solutions.
Abracon AMCA31-2R450G-S1F-T3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Storage Temperature Range | -10 to +40 and RH 70%°C |
| Frequency | 2450MHz |
| Bandwidth | ≥90MHz |
| Peak Gain | 0.5dBi typ. |
| Average Gain | -1dBi typ. |
| VSWR | <2.1 |
| Impedance | 50Ohm |
| Power Capability | 3W max |
| Dimensions (L x W x H) | 3.2 x 1.6 x 1.2mm |
| Mounting Type | Non Ground |
| Matched Impedance | 50Ohm |
| Moisture Sensitivity Level (MSL) | 1 |
| Packaging (T3) | Tape and Reel (3000 pcs per reel) |
| Packaging (Blank) | Bulk or Cut Tape |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
| Lead-free | Yes |
Download the complete datasheet for Abracon AMCA31-2R450G-S1F-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.