The AMDLH4020S-1R0MT is a shielded molded inductor using metal alloy core material. It is designed for switching frequencies between 100KHz and 2MHz, featuring low DCR, soft saturation, and high efficiency in a low-profile 4020 package size.
Sign in to ask questions about the Abracon AMDLH4020S-1R0MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH4020S-1R0MT technical specifications.
| Inductance | 1.0μH |
| Inductance Tolerance | ±20% |
| DC Resistance (Typ) | 11.5mΩ |
| DC Resistance (Max) | 13.8mΩ |
| Saturation Current (Isat) | 10.0A |
| Temperature Rise Current (Irms) | 10.0A |
| Operating Temperature | -40 ~ +125°C |
| Operating Voltage | 50V |
| Height | 1.9mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMDLH4020S-1R0MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.