The AMDLH4020S series consists of shielded molded inductors made with metal alloy construction. These components are designed for high efficiency with low DCR and soft saturation characteristics, suitable for switching frequencies between 100KHz and 2MHz in DC/DC converters and power supplies.
Abracon AMDLH4020S-2R2MT technical specifications.
| Inductance | 2.2µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 26.4mΩ |
| Saturation Current (Isat) Typ. | 7.7A |
| Temperature Rise Current (Irms) Typ. | 6.1A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Width | 4.1mm |
| Length | 4.1mm |
| Height | 1.9mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH4020S-2R2MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.