The AMDLH4020S series consists of shielded, metal alloy molded inductors designed for high efficiency and soft saturation. They are optimized for switching frequencies between 100KHz and 2MHz, featuring a low profile and low DCR construction suitable for high current, transient load applications.
Abracon AMDLH4020S-5R6MT technical specifications.
| Inductance | 5.6µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 78.2mΩ |
| DC Resistance (Typ) | 68.0mΩ |
| Saturation Current (Isat) | 4.3A |
| Temperature Rise Current (Irms) | 4.1A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Case Size | 4.3 x 4.2 x 1.9mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMDLH4020S-5R6MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.