The AMDLH4020S-R68MT is a shielded molded power inductor featuring a metal alloy construction. It provides soft saturation characteristics, low DCR, and high efficiency, specifically designed for switching frequencies between 100KHz and 2MHz in DC/DC converters and power supplies.
Checking distributor stock and pricing after the page loads.
| Inductance | 0.68μH |
| Tolerance | ±20%% |
| DC Resistance (Typ) | 8.2mΩ |
| DC Resistance (Max) | 9.9mΩ |
| Saturation Current (Isat) | 11.0A |
| Temperature Rise Current (Irms) | 11.0A |
| Operating Temperature | -40 to +125°C |
| Dimensions (L x W x H) | 4.3 x 4.2 x 1.9mm |
| Operating Voltage | 50V |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Yes |