The AMDLH5030S series is a shielded, metal alloy molded inductor designed for high efficiency and low DCR. It features soft saturation characteristics and is optimized for switching frequencies between 100KHz and 2MHz. The part is RoHS/RoHS II compliant and suited for high current, transient load applications in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMDLH5030S-1R5MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH5030S-1R5MT technical specifications.
| Inductance | 1.50µH |
| Tolerance | ±20% |
| DC Resistance (DCR) Max | 10.0mΩ |
| DC Resistance (DCR) Typ | 8.3mΩ |
| Saturation Current (Isat) | 10.5A |
| Temperature Rise Current (Irms) | 13.0A |
| Operating Temperature | -40 ~ +125°C |
| Operating Voltage Max | 50V |
| Test Frequency | 0.1MHz |
| RoHS | RoHS/RoHS II Compliant |
| Msl Level | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH5030S-1R5MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.