The AMDLH5030S-2R2MT is a shielded, metal alloy molded power inductor designed for high efficiency and high current applications. It features soft saturation characteristics and low DC resistance. It is optimized for switching frequencies between 100KHz and 2MHz, making it suitable for DC/DC converters and power supplies in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMDLH5030S-2R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH5030S-2R2MT technical specifications.
| Inductance | 2.20μH |
| Tolerance | ±20% |
| DC Resistance (Max) | 14.4mΩ |
| DC Resistance (Typ) | 12.0mΩ |
| Saturation Current (Isat) | 8.5A |
| Temperature Rise Current (Irms) | 10.5A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Test Frequency | 0.1MHz |
| RoHS | Compliant |
| Msl | Level 1 |
| Pb Free | Yes |
Download the complete datasheet for Abracon AMDLH5030S-2R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.