The AMDLH5030S series is a shielded, metal alloy molded inductor designed for high-efficiency DC/DC switching converters. It features low DCR, soft saturation characteristics, and is optimized for switching frequencies between 100KHz and 2MHz.
Sign in to ask questions about the Abracon AMDLH5030S-3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH5030S-3R3M technical specifications.
| Inductance | 3.3μH |
| Tolerance | ±20% |
| DC Resistance (Typ) | 16.0mΩ |
| DC Resistance (Max) | 19.2mΩ |
| Saturation Current (Isat) | 7.5A |
| Temperature Rise Current (Irms) | 8.5A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH5030S-3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.