The AMDLH5030S-5R6MT is a shielded molded inductor made of metal alloy. It features soft saturation, low DCR, and high efficiency, designed for switching frequencies between 100KHz and 2MHz. It is suitable for DC/DC converters and power supplies in notebooks, workstations, and servers.
Abracon AMDLH5030S-5R6MT technical specifications.
| Inductance | 5.6µH |
| Tolerance | ±20% |
| DC Resistance Max | 39.6mΩ |
| DC Resistance Typ | 33mΩ |
| Saturation Current (Isat) | 6.1A |
| Temperature Rise Current (Irms) | 6.5A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 5.6 x 5.2 x 2.8mm |
| RoHS | Compliant |
| Msl | Level 1 |
Download the complete datasheet for Abracon AMDLH5030S-5R6MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.