The AMDLH5030S-6R8MT is a molded metal alloy power inductor featuring a shielded construction and soft saturation characteristics. It is designed for high efficiency with low DC resistance (DCR) and is suitable for switching frequencies between 100KHz and 2MHz in applications like DC/DC converters and power supplies for notebooks and servers.
Sign in to ask questions about the Abracon AMDLH5030S-6R8MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH5030S-6R8MT technical specifications.
| Inductance | 6.8µH |
| Tolerance | ±20%% |
| DC Resistance (DCR) Max | 43.2mOhm |
| Saturation Current (Isat) | 5.9A |
| Temperature Rise Current (Irms) | 6.3A |
| Operating Temperature | -40 to +125°C |
| Length | 5.60mm |
| Width | 5.20mm |
| Height (Max) | 3.00mm |
| Core Material | Metal Alloy |
| Shielding | Shielded |
| RoHS | Compliant |
| Msl Level | 1 |
Download the complete datasheet for Abracon AMDLH5030S-6R8MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.