The AMDLH5030S-8R2MT is a shielded molded inductor constructed from metal alloy. It features soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is suitable for DC/DC converters and power supplies in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMDLH5030S-8R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMDLH5030S-8R2MT technical specifications.
| Inductance | 8.20µH |
| Tolerance | ±20% |
| DC Resistance Max | 55.2mΩ |
| DC Resistance Typ | 46.0mΩ |
| Saturation Current (Isat) | 5.5A |
| Temperature Rise Current (Irms) | 5.8A |
| Operating Temperature Range | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions (L x W x H) | 5.6 x 5.2 x 2.8mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Pb-free | Yes |
Download the complete datasheet for Abracon AMDLH5030S-8R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.