The AMDLH5030S series is a shielded, low profile molded inductor featuring metal alloy construction. It offers soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. Applications include DC/DC converters, notebooks, and high current transient load environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMDLH5030S-R36M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 0.36μH |
| Tolerance | ±20% |
| DC Resistance (Max) | 3.1mΩ |
| DC Resistance (Typ) | 2.6mΩ |
| Saturation Current (Isat) | 15.0A |
| Temperature Rise Current (Irms) | 18.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Width | 5.2mm |
| Length | 5.6mm |
| Height | 2.8mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH5030S-R36M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.