The AMDLH5030S series is a shielded, metal alloy molded inductor designed for high efficiency and low DCR. It features soft saturation characteristics and is optimized for switching frequencies between 100KHz and 2MHz. The component is RoHS/RoHS II compliant with an MSL level of 1 and is suitable for high current, transient load applications.
Abracon AMDLH5030S-R68MT technical specifications.
| Inductance | 0.68μH |
| Tolerance | ±20% |
| DC Resistance Max | 4.3mΩ |
| DC Resistance Typ | 3.7mΩ |
| Saturation Current (Isat) | 11.5A |
| Temperature Rise Current (Irms) | 15.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage Max | 50V |
| Frequency Range | 0.1 to 2MHz |
| Height - Seated (Max) | 3.0mm |
| Size / Dimension | 5.60 x 5.20mm |
| RoHS | Compliant |
| Lead Free | Pb Free |
| Msl | Level 1 |
Download the complete datasheet for Abracon AMDLH5030S-R68MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.