The AMPLA7030Q-R36MT is a general purpose inductor with a nominal inductance of 0.36uH and a maximum rated current of 19A. It operates within a temperature range of -55 to 125C. The inductor is shielded and has a DC resistance of 0.0042. It is available in a 2926 package type, with dimensions of 7.3mm in length, 6.6mm in width, and 2.8mm in height. The terminals are placed on the dual ended side of the package.
Abracon AMPLA7030Q-R36MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0042 |
| Rated Current-Max | 19 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA7030Q-R36MT to view detailed technical specifications.
No datasheet is available for this part.