The AMPLA7050S-R56MT is a general purpose inductor with a nominal inductance of 0.56uH and a maximum rated current of 20mA. It has a shielded design and is packaged in a 2926 type package. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications.
Abracon AMPLA7050S-R56MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0042 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA7050S-R56MT to view detailed technical specifications.
No datasheet is available for this part.