The AMPLH4020S-100MT is a shielded molded inductor featuring carbonyl iron construction. It is designed for high-efficiency DC/DC switching converters and power supplies, offering low DCR and soft saturation characteristics. It is optimized for switching frequencies between 100KHz and 2MHz.
Abracon AMPLH4020S-100MT technical specifications.
| Inductance | 10.00μH |
| Tolerance | ±20% |
| DC Resistance Max | 145.0mΩ |
| DC Resistance Typ | 126.0mΩ |
| Saturation Current (Isat) | 3.3A |
| Temperature Rise Current (Irms) | 3.1A |
| Operating Temperature | -40 ~ +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Abracon AMPLH4020S-100MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.