The AMPLH4020S-1R5MT is a shielded molded inductor featuring a metal alloy construction. It is designed for high efficiency with low DCR and soft saturation characteristics, suitable for switching frequencies between 100KHz and 2MHz. It is commonly used in DC/DC converters and power supplies for notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMPLH4020S-1R5MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH4020S-1R5MT technical specifications.
| Inductance | 1.5µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 18.5mΩ |
| Saturation Current (Isat) Typ. | 9.5A |
| Temperature Rise Current (Irms) Typ. | 6.5A |
| Operating Temperature | -40 to +125°C |
| Testing Frequency | 0.1MHz |
| Dimensions (L x W x H) | 4.4 x 4.0 x 2.0mm |
| RoHS | Compliant |
| Msl | 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon AMPLH4020S-1R5MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.