The AMPLH4020S-5R6MT is a shielded molded inductor made of carbonyl iron powder. It features soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is optimized for high current, transient load applications in low-profile environments.
Abracon AMPLH4020S-5R6MT technical specifications.
| Inductance | 5.6μH |
| Inductance Tolerance | ±20% |
| DC Resistance (Max) | 78.2mΩ |
| DC Resistance (Typ) | 68.0mΩ |
| Saturation Current (Isat) Typ | 4.3A |
| Temperature Rise Current (Irms) Typ | 4.1A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Test Frequency | 0.1MHz |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMPLH4020S-5R6MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.