The AMPLH4020S-6R8MT is a shielded molded inductor featuring a carbonyl powder core. It provides soft saturation, low DCR, and high efficiency, designed specifically for switching frequencies between 100KHz and 2MHz. Its compact 4.3 x 4.2 x 1.9 mm footprint makes it suitable for power supplies in notebooks, workstations, and high-current transient load applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMPLH4020S-6R8MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 6.8μH |
| Tolerance | ±20% |
| DC Resistance (Typ) | 80.5mΩ |
| DC Resistance (Max) | 92.5mΩ |
| Saturation Current (Isat) | 3.9A |
| Temperature Rise Current (Irms) | 3.8A |
| Operating Temperature Range | -40 to +125°C |
| Operating Voltage (Max) | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| Shielding | Shielded |
| RoHS | Compliant |
| Msl | 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH4020S-6R8MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.