The AMPLH4020S series is a shielded molded carbonyl inductor designed for high-current, low-profile applications. It features soft saturation characteristics, low DC resistance for high efficiency, and is optimized for DC/DC switching converters and power supplies in notebooks, workstations, and servers.
Abracon AMPLH4020S-R10MT technical specifications.
| Inductance | 0.10μH |
| Inductance Tolerance | ±20% |
| DC Resistance (Max) | 2.3mΩ |
| DC Resistance (Typ) | 1.9mΩ |
| Saturation Current (Isat) | 35.0A |
| Temperature Rise Current (Irms) | 19.0A |
| Operating Temperature | -40 to +125°C |
| Length | 4.3mm |
| Width | 4.2mm |
| Height | 1.9mm |
| Operating Voltage | 50V |
| Switching Frequency Range | 100KHz-2MHzKHz-MHz |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH4020S-R10MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.