The AMPLH4020S-R33MT is a shielded molded inductor using Carbonyl powder. It is designed for high current, transient load applications and switching frequencies between 100KHz and 2MHz. It features soft saturation, low DCR for high efficiency, and a low profile 4.3 x 4.2 x 1.9 mm construction.
Abracon AMPLH4020S-R33MT technical specifications.
| Inductance | 0.33μH |
| Tolerance | ±20% |
| DC Resistance (Max) | 5.8mΩ |
| DC Resistance (Typ) | 5.0mΩ |
| Saturation Current (Isat) | 15.0A |
| Temperature Rise Current (Irms) | 15.0A |
| Operating Temperature | -40 ~ +125°C |
| Operating Voltage | 50V |
| Test Frequency | 0.1MHz |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl Level | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMPLH4020S-R33MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.