The AMPLH4020S-R68MT is a shielded molded carbonyl inductor designed for high-efficiency DC/DC switching converters. It features a low profile 4.3 x 4.2 x 1.9 mm footprint, soft saturation characteristics, and low DC resistance. It is optimized for switching frequencies between 100KHz and 2MHz in applications such as notebooks, workstations, and servers.
Abracon AMPLH4020S-R68MT technical specifications.
| Inductance | 0.68μH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 9.9mΩ |
| DC Resistance (Typ) | 8.2mΩ |
| Saturation Current (Isat) Typ | 11.0A |
| Temperature Rise Current (Irms) Typ | 11.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Height | 1.9mm |
| Length | 4.3mm |
| Width | 4.2mm |
| RoHS | Compliant |
| Msl | 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH4020S-R68MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.