The AMPLH5030S-150MT is a shielded, metal alloy molded inductor designed for high-efficiency DC/DC converters. It features low DCR, soft saturation characteristics, and is designed for switching frequencies between 100KHz and 2MHz. The component is housed in a 5.6 x 5.2 x 2.8 mm package and is suitable for power supplies in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMPLH5030S-150MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH5030S-150MT technical specifications.
| Inductance | 15.0μH |
| Tolerance | ±20% |
| DC Resistance (Max) | 108.0mΩ |
| Saturation Current (Isat) Typ. | 2.6A |
| Temperature Rise Current (Irms) Typ. | 4.1A |
| Operating Temperature | -40 to +125°C |
| Length | 5.6mm |
| Width | 5.2mm |
| Height | 2.8mm |
| RoHS | Compliant |
| Msl Level | 1 |
Download the complete datasheet for Abracon AMPLH5030S-150MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.