The AMPLH5030S-1R0MT is a shielded molded inductor featuring a carbonyl powder core. It is designed for high-efficiency DC/DC switching converters with a soft saturation characteristic and low DC resistance. It is optimized for switching frequencies between 100KHz and 2MHz and is suitable for high-current, transient load applications in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMPLH5030S-1R0MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH5030S-1R0MT technical specifications.
| Inductance | 1.00µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 6.7mΩ |
| DC Resistance (Typ) | 5.6mΩ |
| Saturation Current (Isat) | 11.0A |
| Temperature Rise Current (Irms) | 14.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Length | 5.6mm |
| Width | 5.2mm |
| Height | 2.8mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMPLH5030S-1R0MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.