The AMPLH5030S-1R2MT is a shielded, metal alloy molded inductor designed for high-current applications. It features a low DCR for high efficiency and soft saturation characteristics. It is optimized for switching frequencies between 100KHz and 2MHz, making it suitable for DC/DC converters in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMPLH5030S-1R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH5030S-1R2MT technical specifications.
| Inductance | 1.2µH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 7.8mΩ |
| Saturation Current (Isat) Typ. | 11.0A |
| Temperature Rise Current (Irms) Typ. | 15.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Length | 5.6mm |
| Width | 5.2mm |
| Height | 2.8mm |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH5030S-1R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.