The AMPLH5030S-R33MT is a shielded molded power inductor utilizing metal alloy construction. It is designed for high efficiency with low DCR and features soft saturation characteristics. It is optimized for switching frequencies between 100KHz and 2MHz, making it suitable for DC/DC converters in notebooks, workstations, and servers.
Sign in to ask questions about the Abracon AMPLH5030S-R33MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH5030S-R33MT technical specifications.
| Inductance | 0.33µH |
| Tolerance | 20% |
| DC Resistance (Max) | 2.6mΩ |
| Saturation Current (Isat) Typ | 20.0A |
| Temperature Rise Current (Irms) Typ | 22.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Test Frequency | 0.1MHz |
| RoHS | Compliant |
| Msl | 1 |
| Pb Free | Yes |
Download the complete datasheet for Abracon AMPLH5030S-R33MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.