The AMPLH7020S-120MT is a shielded, low-profile molded inductor featuring a metal alloy construction. It provides high efficiency with low DCR and soft saturation characteristics, designed for high-current switching converters and power supplies in notebooks and servers.
Sign in to ask questions about the Abracon AMPLH7020S-120MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7020S-120MT technical specifications.
| Inductance | 12.0μH |
| Inductance Tolerance | ±20%% |
| DC Resistance (Max) | 124mΩ |
| DC Resistance (Typ) | 104mΩ |
| Saturation Current (Isat) Typ | 3.5A |
| Temperature Rise Current (Irms) Typ | 3.2A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 7.3 x 6.6 x 2.0mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Abracon AMPLH7020S-120MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.