The AMPLH7020S-1R0MT is a shielded, low profile molded inductor featuring a metal alloy construction. It is designed for high efficiency with low DCR and soft saturation characteristics, suitable for DC/DC switching converters and power supplies in notebooks and servers.
Sign in to ask questions about the Abracon AMPLH7020S-1R0MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7020S-1R0MT technical specifications.
| Inductance | 1.0µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 9.5mΩ |
| DC Resistance (Typ) | 8.3mΩ |
| Saturation Current (Isat) | 18.0A |
| Temperature Rise Current (Irms) | 12.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 40V |
| Test Frequency | 0.1MHz |
| RoHS | Compliant |
| Msl | 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon AMPLH7020S-1R0MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.