The AMPLH7020S-8R2M-T is a shielded, molded inductor made with Carbonyl powder. It features soft saturation characteristics and low DC resistance (DCR) for high efficiency in power applications. It is designed for switching frequencies between 100KHz and 2MHz and is suitable for low-profile DC/DC converters in notebooks and servers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMPLH7020S-8R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 8.2µH |
| Tolerance | ±20% |
| Saturation Current (Isat) | 3.5A |
| Temperature Rise Current (Irms) | 3.3A |
| DC Resistance (DCR) Typ | 105mΩ |
| DC Resistance (DCR) Max | 121mΩ |
| Operating Temperature | -40 to +125°C |
| Length | 7.3mm |
| Width | 6.6mm |
| Height | 1.9mm |
| RoHS | Compliant |
| Msl | 1 |
| Pb Free | Yes |
Download the complete datasheet for Abracon AMPLH7020S-8R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.