The AMPLH7020S-R20M-T is a high-current molded metal alloy inductor featuring a shielded construction for low EMI. It is designed for high-efficiency DC/DC conversion in compact applications such as notebooks, servers, and tablets, offering low DCR and soft saturation characteristics.
Sign in to ask questions about the Abracon AMPLH7020S-R20M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7020S-R20M-T technical specifications.
| Inductance | 0.20µH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 2.3mΩ |
| Saturation Current (Isat) Typ. | 34.0A |
| Temperature Rise Current (Irms) Typ. | 21.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 40V |
| RoHS | Compliant |
| Msl | Level 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon AMPLH7020S-R20M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.