The AMPLH7025S-2R2MT is a high-current molded power inductor featuring carbonyl powder construction and shielded design for low EMI. It offers soft saturation characteristics, low DCR for high efficiency, and is designed for DC/DC switching converters in notebooks, workstations, and server applications.
Sign in to ask questions about the Abracon AMPLH7025S-2R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7025S-2R2MT technical specifications.
| Inductance | 2.2µH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 20.0mΩ |
| Saturation Current (Typ) | 14.5A |
| Temperature Rise Current (Typ) | 9.0A |
| Operating Temperature Range | -40 to +125°C |
| Operating Voltage | 50V |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb-Free |
Download the complete datasheet for Abracon AMPLH7025S-2R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.