The AMPLH7025S-5R6MT is a shielded molded power inductor utilizing carbonyl powder core material. It is designed for high efficiency with low DCR and soft saturation characteristics, suitable for switching frequencies between 100KHz and 2MHz. It is optimized for DC/DC converters, power supplies in notebooks and servers, and high-current transient load applications.
Sign in to ask questions about the Abracon AMPLH7025S-5R6MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7025S-5R6MT technical specifications.
| Inductance | 5.6μH |
| Tolerance | ±20% |
| DC Resistance (Max) | 41.4mΩ |
| Saturation Current (Isat) Typ. | 7.5A |
| Temperature Rise Current (Irms) Typ. | 6.4A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Shielding | Shielded |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMPLH7025S-5R6MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.