The AMPLH7025S-8R2MT is a shielded, molded inductor made from carbonyl powder. It features soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is optimized for high current, transient load applications in notebooks, workstations, and servers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMPLH7025S-8R2MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 8.2µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 54.0mΩ |
| DC Resistance (Typ) | 45.0mΩ |
| Saturation Current (Isat) | 7.5A |
| Temperature Rise Current (Irms) | 5.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 7.3 x 6.6 x 2.4mm |
| RoHS | Compliant |
| Msl | 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon AMPLH7025S-8R2MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.