The AMPLH7025S-R20M-T is a shielded, high-current molded inductor utilizing carbonyl powder core material. It features soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is commonly used in DC/DC converters, notebooks, and high-current transient load applications.
Sign in to ask questions about the Abracon AMPLH7025S-R20M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AMPLH7025S-R20M-T technical specifications.
| Inductance | 0.20μH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 1.7mΩ |
| DC Resistance (Typical) | 1.4mΩ |
| Saturation Current (Isat) | 35.0A |
| Temperature Rise Current (Irms) | 24.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 7.3 x 6.6 x 2.4mm |
| RoHS | Compliant |
| Msl | Level 1 |
| Pb | Lead Free |
Download the complete datasheet for Abracon AMPLH7025S-R20M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.