The AMPLH7025S series consists of shielded, carbonyl-cored molded inductors designed for high-efficiency DC/DC switching converters. It features soft saturation characteristics, low DCR, and is optimized for switching frequencies between 100KHz and 2MHz. The component is housed in a 7025 size package with a low profile of 2.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMPLH7025S-R33MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 0.33μH |
| Tolerance | 20% |
| DC Resistance (Max) | 3.9mΩ |
| Saturation Current (Isat) | 25.0A |
| Temperature Rise Current (Irms) | 19.0A |
| Operating Temperature Range | -40 to +125°C |
| Dimensions (LxWxH) | 7.3 x 6.6 x 2.4mm |
| Operating Voltage | 50V |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH7025S-R33MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.