The AOCJY series is a true Surface Mount (SMT) Oven Controlled Crystal Oscillator (OCXO) featuring an SC-Cut, High 'Q' resonator-based design. It offers exceptional long-term aging over a 10-year product life and excellent close-in phase noise performance. This specific variant provides a 10.000MHz frequency with ±10ppb stability over a temperature range of -20°C to +70°C, operating on a 3.3V supply with a CMOS output.
Abracon AOCJY-10.000MHZ-E-T technical specifications.
| Frequency | 10.000MHz |
| Frequency Stability | ±10.0ppb |
| Supply Voltage (Vdd) | 3.3V |
| Operating Temperature Range | -20 to +70°C |
| RF Output Waveform | CMOS |
| Dimensions | 25.4 x 22.1 x 12.7mm |
| Power Consumption at Turn-on | 3.60W |
| Steady State Power Consumption | 1.40W |
| Aging (10 Years) | ±500ppb |
| Phase Noise @ 100Hz Offset | -135dBc/Hz |
| RoHS | Compliant |
| Msl Level | 1 |
Download the complete datasheet for Abracon AOCJY-10.000MHZ-E-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.