The AOCJY series is a true SMT, reflowable Oven Controlled Crystal Oscillator based on an SC-Cut, High 'Q' resonator design. It features exceptional long-term aging of ±500 ppb over a 10-year product life and excellent close-in phase noise of -135 dBc/Hz at 100 Hz offset from a 10MHz carrier. It is designed for cellular infrastructure, radar systems, and precision GPS tracking applications.
Abracon AOCJY-10.000MHZ-T technical specifications.
| Frequency | 10.000MHz |
| Frequency Stability | ±5.0ppb |
| Supply Voltage | 3.3V |
| Output Waveform | CMOS |
| Operating Temperature Range | 0 to +50°C |
| Aging (Daily) | ±1.0ppb |
| Aging (10-Years) | ±500ppb |
| Power Consumption (Steady State) | 1.4W |
| Power Consumption (Turn-on) | 3.6W |
| Dimensions | 25.4 x 22.1 x 12.7mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
Download the complete datasheet for Abracon AOCJY-10.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.