OCXO Oscillators 100MHz 3.3Volts 30ppb -40C +75C
Abracon AOCJY3-100.000MHz-F-SW technical specifications.
| Frequency | 100MHz |
| Height | 0.512inch |
| Length | 1inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AOCJY3 |
| Termination | Radial |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY3-100.000MHz-F-SW to view detailed technical specifications.
No datasheet is available for this part.