
Programmable Oscillators 1.8V 1M-133M PwrDn Must Specify Freq.
Abracon AP3S2-FREQ-LK-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 50ppm |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S2-FREQ-LK-B to view detailed technical specifications.
No datasheet is available for this part.
