
GPS antenna operating at 1.57542GHz with a bandwidth of 4.5MHz. Features a minimum frequency of 1.57242GHz and a maximum frequency of 1.57842GHz, offering a gain of 3.3dB. This component has an impedance of 50 Ohms, a VSWR of 1.5, and a lead-free, RoHS-compliant design. The antenna measures 18mm in length and width, with a height of 0.079 inches, and utilizes an adhesive mount with a pin termination.
Abracon APAE1575R1820ABDC1-T technical specifications.
| Bandwidth | 4.5MHz |
| Frequency | 1.57542GHz |
| Height | 0.079inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Frequency | 1.57842GHz |
| Min Frequency | 1.57242GHz |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE1575R1820ABDC1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
