Abracon APAE1590R2540AKDB1-T technical specifications.
| Bandwidth | 35MHz |
| Frequency | 1.608GHz |
| Height | 4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Frequency | 1.608GHz |
| Min Frequency | 1.592GHz |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50R |
| Return Loss | -7dB |
| Series | APAE |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE1590R2540AKDB1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
