
This shielded RJ11 connector features 8 positions and 4 cores per jack, with a right-angle orientation and gold contact plating. It is designed for through-hole mounting and has a maximum operating temperature of 70°C. The connector is RoHS compliant and packaged in a tray.
Abracon ARJ11B-MASAE-MU2 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11B |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11B-MASAE-MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
