
The ARJ11B-MFSAO-BA-A-GLU2 is an 8-position right-angle RJ11 modular connector from Abracon. It features a shielded design and a 2.54mm pitch. This connector is suitable for through hole mounting and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ARJ11B-MFSAO-BA-A-GLU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11B |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11B-MFSAO-BA-A-GLU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.