
Modular Connectors / Ethernet Connectors IEEE 802.3 0C to +70C
Abracon ARJ11C-MASA-A-B-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Tray |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11C-MASA-A-B-EM2 to view detailed technical specifications.
No datasheet is available for this part.
