The ARJ11C-MASAB-B-A-2MU2 is an RJ-45 modular Ethernet connector with 8 contacts and a right angle body orientation. It features a termination method of solder and a terminal pitch of 1.27mm. This connector is designed for through hole mounting and has a temperature range of 0 to 70 degrees Celsius. It is categorized as a Cat 5/Cat 6 connector with integrated magnetics.
Abracon ARJ11C-MASAB- B-A-2MU2 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ARJ11C-MASAB- B-A-2MU2 to view detailed technical specifications.
No datasheet is available for this part.