Abracon ARJ11C-MASD-AB-A-FM2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 60 |
| Packaging | Tray |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11C-MASD-AB-A-FM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.